Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72241L0421K100Copy
Manufacturer Standard Lead Time22 weeks
Order Code2523744
Product RangeB722 HighE AdvanceD LS41
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.320 (CNY225.2316) |
| 5+ | CNY174.400 (CNY197.072) |
| 10+ | CNY144.510 (CNY163.2963) |
| 20+ | CNY129.560 (CNY146.4028) |
| 40+ | CNY119.590 (CNY135.1367) |
| 100+ | CNY111.620 (CNY126.1306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.32 (CNY225.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72241L0421K100Copy
Manufacturer Standard Lead Time22 weeks
Order Code2523744
Product RangeB722 HighE AdvanceD LS41
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeB722 HighE AdvanceD LS41
Clamping Voltage Vc Max1.12kV
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs20kA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)910J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
420V
Product Range
B722 HighE AdvanceD LS41
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µs
20kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-25°C
Peak Energy (10/1000uS)
910J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
