Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72240M0151M501Copy
Manufacturer Standard Lead Time41 weeks
Order Code4716250
Product RangeMT40 Series
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.050 (CNY146.9565) |
| 3+ | CNY118.960 (CNY134.4248) |
| 5+ | CNY107.870 (CNY121.8931) |
| 10+ | CNY96.780 (CNY109.3614) |
| 20+ | CNY94.850 (CNY107.1805) |
| 50+ | CNY92.910 (CNY104.9883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.05 (CNY146.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240M0151M501Copy
Manufacturer Standard Lead Time41 weeks
Order Code4716250
Product RangeMT40 Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeMT40 Series
Clamping Voltage Vc Max-
Varistor Case StyleModule
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs50kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
MT40 Series
Varistor Case Style
Module
Peak Surge Current @ 8/20µs
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
