Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72240B0681K001Copy
Manufacturer Standard Lead Time38 weeks
Order Code2523737
Product RangeB722 HighE
Your Part Number
5 In Stock
40 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.890 (CNY340.0057) |
| 3+ | CNY292.200 (CNY330.186) |
| 5+ | CNY283.510 (CNY320.3663) |
| 10+ | CNY274.810 (CNY310.5353) |
| 20+ | CNY266.120 (CNY300.7156) |
| 50+ | CNY257.420 (CNY290.8846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.89 (CNY340.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0681K001Copy
Manufacturer Standard Lead Time38 weeks
Order Code2523737
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC680V
Voltage Rating VDC895V
Product RangeB722 HighE
Clamping Voltage Vc Max1.815kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1100J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
680V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
895V
Clamping Voltage Vc Max
1.815kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1100J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739
