Print Page
27 In Stock
10 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.660 (CNY286.6358) |
| 2+ | CNY244.790 (CNY276.6127) |
| 3+ | CNY235.920 (CNY266.5896) |
| 5+ | CNY227.050 (CNY256.5665) |
| 10+ | CNY218.180 (CNY246.5434) |
| 20+ | CNY209.980 (CNY237.2774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.66 (CNY286.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0461K001Copy
Manufacturer Standard Lead Time45 weeks
Order Code1886570
Product RangeHighE
Also Known AsB72240B461K1
Technical Datasheet
Voltage Rating VAC460V
Voltage Rating VDC615V
Product RangeHighE
Clamping Voltage Vc Max1.24kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1000J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
460V
Product Range
HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
615V
Clamping Voltage Vc Max
1.24kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1000J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

