Print Page
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.110 (CNY427.2643) |
| 3+ | CNY330.850 (CNY373.8605) |
| 5+ | CNY274.130 (CNY309.7669) |
| 10+ | CNY245.770 (CNY277.7201) |
| 20+ | CNY226.870 (CNY256.3631) |
| 50+ | CNY212.430 (CNY240.0459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.11 (CNY427.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0131K001Copy
Manufacturer Standard Lead Time51 weeks
Order Code1886565
Product RangeHighE
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeHighE
Clamping Voltage Vc Max340V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)310J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
130V
Product Range
HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
310J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

