Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72232B0251K001Copy
Manufacturer Standard Lead Time36 weeks
Order Code1200453
Product RangeB722 Series
Your Part Number
62 In Stock
20 more incoming. You can reserve stock now
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.890 (CNY169.3757) |
| 2+ | CNY144.150 (CNY162.8895) |
| 3+ | CNY138.410 (CNY156.4033) |
| 5+ | CNY132.670 (CNY149.9171) |
| 10+ | CNY126.930 (CNY143.4309) |
| 20+ | CNY121.190 (CNY136.9447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.89 (CNY169.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72232B0251K001Copy
Manufacturer Standard Lead Time36 weeks
Order Code1200453
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeB722 Series
Clamping Voltage Vc Max650V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs25kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)330J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
250V
Product Range
B722 Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
25kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
330J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72232B0251K001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
