Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.380 (CNY110.0394) |
| 10+ | CNY75.000 (CNY84.750) |
| 50+ | CNY68.530 (CNY77.4389) |
| 100+ | CNY67.160 (CNY75.8908) |
| 200+ | CNY65.820 (CNY74.3766) |
| 400+ | CNY64.480 (CNY72.8624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.38 (CNY110.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72230M0551M401Copy
Manufacturer Standard Lead Time26 weeks
Order Code3416005
Product RangeMT30
Technical Datasheet
Voltage Rating VAC499V
Voltage Rating VDC750V
Product RangeMT30
Clamping Voltage Vc Max-
Varistor Case StyleDisc 30mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs12.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
499V
Product Range
MT30
Varistor Case Style
Disc 30mm
Peak Surge Current @ 8/20µs
12.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
750V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

