Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72225S4581K101Copy
Manufacturer Standard Lead Time34 weeks
Order Code2895360
Product RangeSuperioR S25
Your Part Number
1,025 In Stock
Need more?
1,025 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.340 (CNY35.4142) |
| 10+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY20.920 (CNY23.6396) |
| 100+ | CNY19.840 (CNY22.4192) |
| 200+ | CNY19.190 (CNY21.6847) |
| 500+ | CNY18.810 (CNY21.2553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.34 (CNY35.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72225S4581K101Copy
Manufacturer Standard Lead Time34 weeks
Order Code2895360
Product RangeSuperioR S25
Technical Datasheet
Voltage Rating VAC580V
Voltage Rating VDC780V
Product RangeSuperioR S25
Clamping Voltage Vc Max1.58kV
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs20kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)800J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
580V
Product Range
SuperioR S25
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µs
20kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
780V
Clamping Voltage Vc Max
1.58kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018831
