Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220P3301K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1781939
Product RangeSuperioR-MP
Your Part Number
2,495 In Stock
Need more?
2,495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY7.170 (CNY8.1021) |
| 25+ | CNY6.470 (CNY7.3111) |
| 50+ | CNY6.430 (CNY7.2659) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY6.350 (CNY7.1755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220P3301K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1781939
Product RangeSuperioR-MP
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeSuperioR-MP
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs12kA
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)290J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
SuperioR-MP
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
12kA
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
290J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72220P3301K101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
