Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0271K101Copy
Order Code2309122
Product RangeB722 StandarD Series
Your Part Number
59,303 In Stock
Need more?
3,746 Delivery in 3-4 Business Days(SG stock)
55,557 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.930 (CNY2.1809) |
| 10+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.900 (CNY2.147) |
| 200+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.93 (CNY2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0271K101Copy
Order Code2309122
Product RangeB722 StandarD Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeB722 StandarD Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B72214S0271K101 is a StandarD series SIOV metal oxide varistor.
- Wide operating voltage range 11 - 1100V RMS
- High surge current ratings up to 8KA
- No derating up to 85°C ambient temperature
- PSpice models
- Round varistor element, leaded
- Epoxy resin coating, flame-retardant to UL 94 V-0
Technical Specifications
Voltage Rating VAC
275V
Product Range
B722 StandarD Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001965
