Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214P2271K101Copy
Order Code1781931
Product RangeAdvanceD-MP
Your Part Number
8,643 In Stock
Need more?
8,643 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.840 (CNY3.2092) |
| 50+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.700 (CNY3.051) |
| 200+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214P2271K101Copy
Order Code1781931
Product RangeAdvanceD-MP
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeAdvanceD-MP
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)130J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72214P2271K101 is an Advanced-MP S14-series Metal Oxide Leaded Varistor with UL94V-0 flame-rated epoxy resin coating and tinned copper wire terminals. Multiple pulse handling capability.
- Round varistor element
Applications
Industrial
Technical Specifications
Voltage Rating VAC
275V
Product Range
AdvanceD-MP
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
130J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72214P2271K101
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
