Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72210S2301K101Copy
Manufacturer Standard Lead Time36 weeks
Order Code2769044
Product RangeAdvanceD B722
Your Part Number
1,656 In Stock
Need more?
1,656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY1.030 (CNY1.1639) |
| 200+ | CNY0.961 (CNY1.0859) |
| 500+ | CNY0.892 (CNY1.008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72210S2301K101Copy
Manufacturer Standard Lead Time36 weeks
Order Code2769044
Product RangeAdvanceD B722
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeAdvanceD B722
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
AdvanceD B722
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72210S2301K101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
