Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72210S1140K551Copy
Manufacturer Standard Lead Time27 weeks
Order Code3407588
Product RangeAutomotive B722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.290 (CNY5.9777) |
| 15000+ | CNY5.190 (CNY5.8647) |
| 30000+ | CNY5.080 (CNY5.7404) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY15,870.00 (CNY17,933.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72210S1140K551Copy
Manufacturer Standard Lead Time27 weeks
Order Code3407588
Product RangeAutomotive B722
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAutomotive B722
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
Automotive B722
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
