Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72210P2271K101Copy
Manufacturer Standard Lead Time6 weeks
Order Code1781925
Product RangeAdvanceD-MP
Your Part Number
8,695 In Stock
Need more?
8,695 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.670 (CNY3.0171) |
| 2500+ | CNY2.400 (CNY2.712) |
| 4500+ | CNY2.210 (CNY2.4973) |
| 9000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.80 (CNY41.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72210P2271K101Copy
Manufacturer Standard Lead Time6 weeks
Order Code1781925
Product RangeAdvanceD-MP
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeAdvanceD-MP
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)60J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AdvanceD-MP series SIOV Leaded Metal Oxide Varistor with round shaped element and tinned copper wire terminals. It is encapsulated in an epoxy resin coated (flame-retardant to UL94V-0) package.
- Wide operating voltage range 175 to 680Vrms
- All types duty cycle @ 6kV/3kA ≥10 pulses, according to IEC 60950-1 annex Q, IEC 61051-2
- Multiple pulse handling capability
- Listed under UL 1449 3rd Edition for type 3 applications
- Tested in accordance to IEC 61051-2
- VDE certified to Annex Q of IEC 60950-1
Applications
Industrial
Technical Specifications
Voltage Rating VAC
275V
Product Range
AdvanceD-MP
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
60J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001877
