Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72207S0300K211Copy
Manufacturer Standard Lead Time28 weeks
Order Code3407580
Product RangeStandarD B722
Your Part Number
1,920 In Stock
Need more?
1,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 3000+ | CNY1.380 (CNY1.5594) |
| 6000+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.90 (CNY19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72207S0300K211Copy
Manufacturer Standard Lead Time28 weeks
Order Code3407580
Product RangeStandarD B722
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeStandarD B722
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
30V
Product Range
StandarD B722
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
