Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67543G0000X188Copy
Manufacturer Standard Lead Time42 weeks
Order Code4659501
Product RangeB67543 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.300 (CNY287.359) |
| 2+ | CNY241.260 (CNY272.6238) |
| 3+ | CNY228.220 (CNY257.8886) |
| 5+ | CNY215.170 (CNY243.1421) |
| 10+ | CNY202.130 (CNY228.4069) |
| 20+ | CNY189.080 (CNY213.6604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.30 (CNY287.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67543G0000X188Copy
Manufacturer Standard Lead Time42 weeks
Order Code4659501
Product RangeB67543 Series
Technical Datasheet
Core TypeU
Core SizeU130/60/25
For Use WithTransformers
Core Material GradeN88
Effective Magnetic Path Length316mm
Ae Effective Cross Section Area930mm²
Inductance Factor Al6.4µH
Product RangeB67543 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
For Use With
Transformers
Effective Magnetic Path Length
316mm
Inductance Factor Al
6.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U130/60/25
Core Material Grade
N88
Ae Effective Cross Section Area
930mm²
Product Range
B67543 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
