Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67410A0159X187Copy
Manufacturer Standard Lead Time54 weeks
Order Code4659496
Product RangeB67410 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.890 (CNY163.7257) |
| 2+ | CNY135.290 (CNY152.8777) |
| 3+ | CNY125.690 (CNY142.0297) |
| 5+ | CNY116.080 (CNY131.1704) |
| 10+ | CNY106.480 (CNY120.3224) |
| 20+ | CNY96.870 (CNY109.4631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.89 (CNY163.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67410A0159X187Copy
Manufacturer Standard Lead Time54 weeks
Order Code4659496
Product RangeB67410 Series
Technical Datasheet
ApplicationsWireless Applications
Length130mm
Width36mm
Thickness25mm
Power Reference (kW)-
Operating Temperature Range-
Product RangeB67410 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Applications
Wireless Applications
Width
36mm
Power Reference (kW)
-
Product Range
B67410 Series
SVHC
No SVHC (25-Jun-2025)
Length
130mm
Thickness
25mm
Operating Temperature Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
