Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67385P0000X187Copy
Manufacturer Standard Lead Time42 weeks
Order Code2673501
Product RangeB67385P Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.770 (CNY234.7801) |
| 3+ | CNY193.230 (CNY218.3499) |
| 5+ | CNY178.690 (CNY201.9197) |
| 10+ | CNY164.150 (CNY185.4895) |
| 20+ | CNY149.610 (CNY169.0593) |
| 50+ | CNY135.070 (CNY152.6291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.77 (CNY234.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67385P0000X187Copy
Manufacturer Standard Lead Time42 weeks
Order Code2673501
Product RangeB67385P Series
Technical Datasheet
Core TypeI
Core SizeUI126/119/20
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area560mm²
Inductance Factor Al3.9µH
Product RangeB67385P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
I
For Use With
SMPS Transformers
Effective Magnetic Path Length
354mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
UI126/119/20
Core Material Grade
N87
Ae Effective Cross Section Area
560mm²
Product Range
B67385P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32704
