Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67345B0004X088Copy
Manufacturer Standard Lead Time54 weeks
Order Code4659484
Product RangeB67345 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.700 (CNY117.181) |
| 3+ | CNY96.010 (CNY108.4913) |
| 5+ | CNY88.320 (CNY99.8016) |
| 10+ | CNY80.620 (CNY91.1006) |
| 20+ | CNY72.930 (CNY82.4109) |
| 50+ | CNY65.230 (CNY73.7099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.70 (CNY117.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67345B0004X088Copy
Manufacturer Standard Lead Time54 weeks
Order Code4659484
Product RangeB67345 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI93/28/16
For Use WithPower Transformers
Core Material GradeN88
Effective Magnetic Path Length258mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al3.6µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
For Use With
Power Transformers
Effective Magnetic Path Length
258mm
Inductance Factor Al
3.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I93/28/16
Core Material Grade
N88
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
