Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67345B0003X087Copy
Manufacturer Standard Lead Time49 weeks
Order Code4659479
Product RangeB67345 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.850 (CNY184.0205) |
| 2+ | CNY152.540 (CNY172.3702) |
| 3+ | CNY142.220 (CNY160.7086) |
| 5+ | CNY131.910 (CNY149.0583) |
| 10+ | CNY121.590 (CNY137.3967) |
| 20+ | CNY111.270 (CNY125.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.85 (CNY184.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67345B0003X087Copy
Manufacturer Standard Lead Time49 weeks
Order Code4659479
Product RangeB67345 Series
Technical Datasheet
Core TypeU
Core SizeU93/76/16
For Use WithPower Transformers
Core Material GradeN87
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al3.1µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
For Use With
Power Transformers
Effective Magnetic Path Length
354mm
Inductance Factor Al
3.1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U93/76/16
Core Material Grade
N87
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
