Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67345B0001X087Copy
Manufacturer Standard Lead Time33 weeks
Order Code2355112
Product RangeB67345 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.430 (CNY203.8859) |
| 2+ | CNY164.140 (CNY185.4782) |
| 3+ | CNY147.850 (CNY167.0705) |
| 5+ | CNY131.560 (CNY148.6628) |
| 10+ | CNY115.270 (CNY130.2551) |
| 20+ | CNY112.970 (CNY127.6561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.43 (CNY203.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67345B0001X087Copy
Manufacturer Standard Lead Time33 weeks
Order Code2355112
Product RangeB67345 Series
Technical Datasheet
Core TypeU
Core SizeU93
For Use With-
Core Material GradeN87
Effective Magnetic Path Length258mm
Ae Effective Cross Section Area840mm²
Inductance Factor Al7.9µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B67345 series Transformer Core for power transformers of <gt/>1kW (20kHz).
Applications
Industrial, Power Management
Technical Specifications
Core Type
U
For Use With
-
Effective Magnetic Path Length
258mm
Inductance Factor Al
7.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U93
Core Material Grade
N87
Ae Effective Cross Section Area
840mm²
Product Range
B67345 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.746159
