Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66482K0000X149Copy
Manufacturer Standard Lead Time25 weeks
Order Code4154052
Product RangeB66482 Series
Your Part Number
783 In Stock
Need more?
783 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.630 (CNY23.3119) |
| 50+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY10.460 (CNY11.8198) |
| 250+ | CNY10.270 (CNY11.6051) |
| 500+ | CNY10.080 (CNY11.3904) |
| 1080+ | CNY9.880 (CNY11.1644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.63 (CNY23.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66482K0000X149Copy
Manufacturer Standard Lead Time25 weeks
Order Code4154052
Product RangeB66482 Series
Technical Datasheet
Core TypeI
Core Size23.2mm x 12.5mm x 2.1mm
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length26.6mm
Ae Effective Cross Section Area50.3mm²
Inductance Factor Al2.6µH
Product RangeB66482 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
I
For Use With
Transformers
Effective Magnetic Path Length
26.6mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
23.2mm x 12.5mm x 2.1mm
Core Material Grade
N49
Ae Effective Cross Section Area
50.3mm²
Product Range
B66482 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
