Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66481G0000X608Copy
Manufacturer Standard Lead Time27 weeks
Order Code4154088
Product RangeB66481 Series
Your Part Number
842 In Stock
Need more?
842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.060 (CNY26.0578) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.710 (CNY13.2323) |
| 250+ | CNY11.550 (CNY13.0515) |
| 500+ | CNY11.450 (CNY12.9385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.06 (CNY26.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66481G0000X608Copy
Manufacturer Standard Lead Time27 weeks
Order Code4154088
Product RangeB66481 Series
Technical Datasheet
Core TypePlanar EQ
Core SizeEQ25/5.6/18
For Use WithTransformers
Core Material GradePC200
Effective Magnetic Path Length32.95mm
Ae Effective Cross Section Area93.51mm²
Inductance Factor Al2.4µH
Product RangeB66481 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar EQ
For Use With
Transformers
Effective Magnetic Path Length
32.95mm
Inductance Factor Al
2.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EQ25/5.6/18
Core Material Grade
PC200
Ae Effective Cross Section Area
93.51mm²
Product Range
B66481 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
