Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66479G0000X197Copy
Order Code2355163
Product RangeB66479G Series
Your Part Number
3,443 In Stock
Need more?
3,443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.640 (CNY17.6732) |
| 50+ | CNY8.190 (CNY9.2547) |
| 250+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY7.060 (CNY7.9778) |
| 1000+ | CNY6.490 (CNY7.3337) |
| 2000+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 5
Multiple: 5
CNY78.20 (CNY88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66479G0000X197Copy
Order Code2355163
Product RangeB66479G Series
Technical Datasheet
Core TypeEQ
Core SizeEQ13/3
For Use With-
Core Material GradeN97
Effective Magnetic Path Length17.5mm
Ae Effective Cross Section Area19.8mm²
Inductance Factor Al1.7µH
Product RangeB66479G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EQ
For Use With
-
Effective Magnetic Path Length
17.5mm
Inductance Factor Al
1.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EQ13/3
Core Material Grade
N97
Ae Effective Cross Section Area
19.8mm²
Product Range
B66479G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
