Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66461K0000X187Copy
Order Code4154048
Product RangeB66461 Series
Your Part Number
1,643 In Stock
Need more?
1,643 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.360 (CNY32.0468) |
| 50+ | CNY27.310 (CNY30.8603) |
| 100+ | CNY26.240 (CNY29.6512) |
| 250+ | CNY25.180 (CNY28.4534) |
| 500+ | CNY24.120 (CNY27.2556) |
| 900+ | CNY23.050 (CNY26.0465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.36 (CNY32.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66461K0000X187Copy
Order Code4154048
Product RangeB66461 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI43/4/28
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length50.8mm
Ae Effective Cross Section Area225mm²
Inductance Factor Al8.5µH
Product RangeB66461 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
For Use With
Transformers
Effective Magnetic Path Length
50.8mm
Inductance Factor Al
8.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I43/4/28
Core Material Grade
N87
Ae Effective Cross Section Area
225mm²
Product Range
B66461 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
