Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66453G0000X608Copy
Order Code4154087
Product RangeB66453 Series
Your Part Number
1,721 In Stock
Need more?
1,721 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.700 (CNY12.091) |
| 50+ | CNY5.590 (CNY6.3167) |
| 250+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.50 (CNY60.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66453G0000X608Copy
Order Code4154087
Product RangeB66453 Series
Technical Datasheet
Core TypePlanar ELP
Core SizeELP18/4/10
Core Material GradePC200
For Use WithTransformers
Effective Magnetic Path Length24.3mm
Ae Effective Cross Section Area39.3mm²
Inductance Factor Al1.3µH
Product RangeB66453 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ELP
Core Material Grade
PC200
Effective Magnetic Path Length
24.3mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP18/4/10
For Use With
Transformers
Ae Effective Cross Section Area
39.3mm²
Product Range
B66453 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
