Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66423U0160K187Copy
Manufacturer Standard Lead Time22 weeks
Order Code2673499
Product RangeB66423 Series
Your Part Number
651 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
646 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY5.160 (CNY5.8308) |
| 900+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.28 (CNY13.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66423U0160K187Copy
Manufacturer Standard Lead Time22 weeks
Order Code2673499
Product RangeB66423 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD30/15/9
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length68mm
Ae Effective Cross Section Area69mm²
Inductance Factor Al160nH
Product RangeB66423 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EFD
For Use With
SMPS Transformers
Effective Magnetic Path Length
68mm
Inductance Factor Al
160nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD30/15/9
Core Material Grade
N87
Ae Effective Cross Section Area
69mm²
Product Range
B66423 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
