Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66383G0000X187Copy
Manufacturer Standard Lead Time43 weeks
Order Code4154035
Product RangeB66383 Series
Your Part Number
851 In Stock
Need more?
851 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 50+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY19.520 (CNY22.0576) |
| 250+ | CNY19.370 (CNY21.8881) |
| 500+ | CNY19.220 (CNY21.7186) |
| 900+ | CNY19.070 (CNY21.5491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.07 (CNY44.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66383G0000X187Copy
Manufacturer Standard Lead Time43 weeks
Order Code4154035
Product RangeB66383 Series
Technical Datasheet
Core TypeEE
Core SizeE47/20/16
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length89mm
Ae Effective Cross Section Area233mm²
Inductance Factor Al5.6µH
Product RangeB66383 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EE
For Use With
Transformers
Effective Magnetic Path Length
89mm
Inductance Factor Al
5.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E47/20/16
Core Material Grade
N87
Ae Effective Cross Section Area
233mm²
Product Range
B66383 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
