Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66375G0000X195Copy
Order Code4659475
Product RangeB66375 Series
Your Part Number
22 In Stock
80 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.630 (CNY59.4719) |
| 3+ | CNY47.140 (CNY53.2682) |
| 5+ | CNY41.650 (CNY47.0645) |
| 10+ | CNY36.160 (CNY40.8608) |
| 20+ | CNY29.340 (CNY33.1542) |
| 50+ | CNY22.520 (CNY25.4476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.63 (CNY59.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66375G0000X195Copy
Order Code4659475
Product RangeB66375 Series
Technical Datasheet
Core TypeE
Core SizeE80/38/20
Core Material GradeN95
For Use WithTransformers
Effective Magnetic Path Length184mm
Ae Effective Cross Section Area390mm²
Inductance Factor Al5.7µH
Product RangeB66375 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N95
Effective Magnetic Path Length
184mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/20
For Use With
Transformers
Ae Effective Cross Section Area
390mm²
Product Range
B66375 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
