Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66375G0000X187Copy
Order Code2355095
Product RangeB66375 Series
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.430 (CNY38.9059) |
| 3+ | CNY30.800 (CNY34.804) |
| 5+ | CNY27.170 (CNY30.7021) |
| 10+ | CNY23.540 (CNY26.6002) |
| 20+ | CNY20.800 (CNY23.504) |
| 50+ | CNY18.060 (CNY20.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.43 (CNY38.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66375G0000X187Copy
Order Code2355095
Product RangeB66375 Series
Technical Datasheet
Core TypeE
Core SizeE80/38/20
For Use With-
Core Material GradeN87
Effective Magnetic Path Length184mm
Ae Effective Cross Section Area390mm²
Inductance Factor Al4.5µH
Product RangeB66375 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66375G0000X187 is an E80-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 4500 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
184mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/20
Core Material Grade
N87
Ae Effective Cross Section Area
390mm²
Product Range
B66375 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.366877
