Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66371G0000X187Copy
Order Code2355093
Product RangeB66371 Series
Your Part Number
26 In Stock
180 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.210 (CNY95.1573) |
| 5+ | CNY79.600 (CNY89.948) |
| 10+ | CNY74.980 (CNY84.7274) |
| 20+ | CNY70.360 (CNY79.5068) |
| 40+ | CNY65.740 (CNY74.2862) |
| 90+ | CNY61.120 (CNY69.0656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.21 (CNY95.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66371G0000X187Copy
Order Code2355093
Product RangeB66371 Series
Technical Datasheet
Core TypeE
Core SizeE70/33/32
For Use With-
Core Material GradeN87
Effective Magnetic Path Length149mm
Ae Effective Cross Section Area683mm²
Inductance Factor Al9.7µH
Product RangeB66371 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66371G0000X187 is an E70-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 9700 +30/-20% Inductance factor
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
149mm
Inductance Factor Al
9.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E70/33/32
Core Material Grade
N87
Ae Effective Cross Section Area
683mm²
Product Range
B66371 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012
