Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66367Q0100K187Copy
Order Code4167364
Product RangeB66367 Series
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.100 (CNY58.873) |
| 10+ | CNY36.120 (CNY40.8156) |
| 25+ | CNY28.950 (CNY32.7135) |
| 50+ | CNY26.450 (CNY29.8885) |
| 100+ | CNY25.770 (CNY29.1201) |
| 240+ | CNY25.080 (CNY28.3404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.10 (CNY58.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66367Q0100K187Copy
Order Code4167364
Product RangeB66367 Series
Technical Datasheet
Core TypeETD
Core SizeETD49/25/16
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length114mm
Ae Effective Cross Section Area211mm²
Inductance Factor Al100nH
Product RangeB66367 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
114mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD49/25/16
Core Material Grade
N87
Ae Effective Cross Section Area
211mm²
Product Range
B66367 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806
