Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66367G0500X187Copy
Manufacturer Standard Lead Time34 weeks
Order Code2355033
Product RangeB66367 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 10+ | CNY22.930 (CNY25.9109) |
| 25+ | CNY22.400 (CNY25.312) |
| 50+ | CNY21.860 (CNY24.7018) |
| 100+ | CNY21.320 (CNY24.0916) |
| 240+ | CNY20.780 (CNY23.4814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.43 (CNY37.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66367G0500X187Copy
Manufacturer Standard Lead Time34 weeks
Order Code2355033
Product RangeB66367 Series
Technical Datasheet
Core TypeETD
Core SizeETD49/25/16
Core Material GradeN87
For Use With-
Effective Magnetic Path Length114mm
Ae Effective Cross Section Area211mm²
Inductance Factor Al525nH
Product RangeB66367 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66367G0500X187 is an ETD49-type Transformer Ferrite Core with N87 material grade. It has gapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 525 Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
Core Material Grade
N87
Effective Magnetic Path Length
114mm
Inductance Factor Al
525nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD49/25/16
For Use With
-
Ae Effective Cross Section Area
211mm²
Product Range
B66367 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967
