Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66363G0200X187Copy
Manufacturer Standard Lead Time24 weeks
Order Code
EACH 3770730
EACH 3770730RL
Product RangeB66363 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY12.720 (CNY14.3736) |
| 200+ | CNY11.800 (CNY13.334) |
| 400+ | CNY10.880 (CNY12.2944) |
| 800+ | CNY9.960 (CNY11.2548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.68 (CNY27.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66363G0200X187Copy
Manufacturer Standard Lead Time24 weeks
Order Code
EACH 3770730
EACH 3770730RL
Product RangeB66363 Series
Technical Datasheet
Core TypeETD
Core SizeETD39/20/13
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length92.2mm
Ae Effective Cross Section Area125mm²
Inductance Factor Al639nH
Product RangeB66363 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
Core Material Grade
N87
Effective Magnetic Path Length
92.2mm
Inductance Factor Al
639nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD39/20/13
For Use With
SMPS Transformers
Ae Effective Cross Section Area
125mm²
Product Range
B66363 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
