Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66363G0000X197Copy
Manufacturer Standard Lead Time31 weeks
Order Code1422748
Also Known AsB66363GX197
Your Part Number
1,055 In Stock
200 more incoming. You can reserve stock now
1,055 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.370 (CNY36.5781) |
| 5+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY22.170 (CNY25.0521) |
| 25+ | CNY18.820 (CNY21.2666) |
| 50+ | CNY16.460 (CNY18.5998) |
| 200+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.37 (CNY36.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66363G0000X197Copy
Manufacturer Standard Lead Time31 weeks
Order Code1422748
Also Known AsB66363GX197
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66363GX197 is an ETD29-type Transformer Ferrite Core with N97 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 2550 +30/-20% Inductance factor
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
