Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66363G0000X187Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355028
Product RangeB66363 Series
Your Part Number
2,886 In Stock
Need more?
2,886 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.470 (CNY24.2611) |
| 10+ | CNY14.800 (CNY16.724) |
| 50+ | CNY12.860 (CNY14.5318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.47 (CNY24.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66363G0000X187Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355028
Product RangeB66363 Series
Technical Datasheet
Core TypeETD
Core SizeETD39/20/13
For Use With-
Core Material GradeN87
Effective Magnetic Path Length92.2mm
Ae Effective Cross Section Area125mm²
Inductance Factor Al2.7µH
Product RangeB66363 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66363G0000X187 is an ETD29-type Transformer Ferrite Core with N87 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 2700 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
92.2mm
Inductance Factor Al
2.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD39/20/13
Core Material Grade
N87
Ae Effective Cross Section Area
125mm²
Product Range
B66363 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
