Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66361G0000X197Copy
Order Code4167360
Product RangeB66361 Series
Your Part Number
77 In Stock
1,200 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY8.940 (CNY10.1022) |
| 1200+ | CNY8.720 (CNY9.8536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.43 (CNY20.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66361G0000X197Copy
Order Code4167360
Product RangeB66361 Series
Technical Datasheet
Core TypeETD
Core SizeETD34/17/11
For Use WithSMPS Transformers
Core Material GradeN97
Effective Magnetic Path Length78.6mm
Ae Effective Cross Section Area97.1mm²
Inductance Factor Al2.65µH
Product RangeB66361 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
78.6mm
Inductance Factor Al
2.65µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD34/17/11
Core Material Grade
N97
Ae Effective Cross Section Area
97.1mm²
Product Range
B66361 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
