Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66361G0000X187Copy
Order Code1781878
Product RangeB66361 Series
Your Part Number
3,672 In Stock
900 more incoming. You can reserve stock now
3,672 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.840 (CNY13.3792) |
| 10+ | CNY8.250 (CNY9.3225) |
| 25+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.520 (CNY6.2376) |
| 300+ | CNY4.530 (CNY5.1189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.84 (CNY13.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66361G0000X187Copy
Order Code1781878
Product RangeB66361 Series
Technical Datasheet
Core Type-
Core SizeETD34
For Use With-
Core Material GradeN87
Effective Magnetic Path Length78.6mm
Ae Effective Cross Section Area97.1mm²
Inductance Factor Al2.6µH
Product RangeB66361 Series
Product Overview
The B66361G0000X187 is an ETD34-type Transformer Ferrite Core with N87 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 2600 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
78.6mm
Inductance Factor Al
2.6µH
Core Size
ETD34
Core Material Grade
N87
Ae Effective Cross Section Area
97.1mm²
Product Range
B66361 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
