Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66358G0500X127Copy
Order Code4154028
Product RangeB66358 Series
Your Part Number
548 In Stock
Need more?
548 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 50+ | CNY7.380 (CNY8.3394) |
| 100+ | CNY6.470 (CNY7.3111) |
| 250+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY6.410 (CNY7.2433) |
| 900+ | CNY6.380 (CNY7.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66358G0500X127Copy
Order Code4154028
Product RangeB66358 Series
Technical Datasheet
Core TypeETD
Core SizeETD29/16/10
For Use WithSMPS Transformers
Core Material GradeN27
Effective Magnetic Path Length70.4mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al201nH
Product RangeB66358 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
70.4mm
Inductance Factor Al
201nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD29/16/10
Core Material Grade
N27
Ae Effective Cross Section Area
76mm²
Product Range
B66358 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
