Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66358G0200X187Copy
Manufacturer Standard Lead Time34 weeks
Order Code1781875
Product RangeB66358 Series
Your Part Number
729 In Stock
Need more?
729 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.670 (CNY21.0971) |
| 50+ | CNY9.780 (CNY11.0514) |
| 100+ | CNY8.560 (CNY9.6728) |
| 250+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY6.920 (CNY7.8196) |
| 900+ | CNY6.420 (CNY7.2546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.67 (CNY21.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66358G0200X187Copy
Manufacturer Standard Lead Time34 weeks
Order Code1781875
Product RangeB66358 Series
Technical Datasheet
Core Type-
Core SizeETD29
For Use With-
Core Material GradeN87
Effective Magnetic Path Length70.4mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al383nH
Product RangeB66358 Series
Product Overview
The B66358G0200X187 is an ETD29-type Transformer Ferrite Core with N87 material grade. It has gapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 383 Inductance factor
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
70.4mm
Inductance Factor Al
383nH
Core Size
ETD29
Core Material Grade
N87
Ae Effective Cross Section Area
76mm²
Product Range
B66358 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
