Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66344G0000X188Copy
Order Code4659473
Product RangeB66344 Series
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.200 (CNY55.596) |
| 5+ | CNY41.280 (CNY46.6464) |
| 10+ | CNY33.360 (CNY37.6968) |
| 20+ | CNY28.110 (CNY31.7643) |
| 40+ | CNY26.130 (CNY29.5269) |
| 100+ | CNY24.150 (CNY27.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.20 (CNY55.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66344G0000X188Copy
Order Code4659473
Product RangeB66344 Series
Technical Datasheet
Core TypeE
Core SizeE55/28/25
Core Material GradeN88
For Use WithTransformers
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area420mm²
Inductance Factor Al6.5µH
Product RangeB66344 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N88
Effective Magnetic Path Length
124mm
Inductance Factor Al
6.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E55/28/25
For Use With
Transformers
Ae Effective Cross Section Area
420mm²
Product Range
B66344 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
