Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66329G0500X187Copy
Manufacturer Standard Lead Time21 weeks
Order Code4154025
Product RangeB66329 Series
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.080 (CNY27.2104) |
| 10+ | CNY18.260 (CNY20.6338) |
| 50+ | CNY16.480 (CNY18.6224) |
| 100+ | CNY15.580 (CNY17.6054) |
| 200+ | CNY14.860 (CNY16.7918) |
| 360+ | CNY14.130 (CNY15.9669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.08 (CNY27.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66329G0500X187Copy
Manufacturer Standard Lead Time21 weeks
Order Code4154025
Product RangeB66329 Series
Technical Datasheet
Core TypeE
Core SizeE42/21/20
For Use WithTDK B66243 Series Coil Former
Core Material GradeN87
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area234mm²
Inductance Factor Al603nH
Product RangeB66329 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
TDK B66243 Series Coil Former
Effective Magnetic Path Length
97mm
Inductance Factor Al
603nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E42/21/20
Core Material Grade
N87
Ae Effective Cross Section Area
234mm²
Product Range
B66329 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
