Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66325G0000X127Copy
Manufacturer Standard Lead Time18 weeks
Order Code1190595
Product RangeB66325 Series
Also Known AsB66325GX127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY12.160 (CNY13.7408) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.620 (CNY13.1306) |
| 832+ | CNY11.350 (CNY12.8255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.14 (CNY27.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66325G0000X127Copy
Manufacturer Standard Lead Time18 weeks
Order Code1190595
Product RangeB66325 Series
Also Known AsB66325GX127
Technical Datasheet
Core Type-
Core SizeE42
For Use With-
Core Material GradeN27
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area178mm²
Inductance Factor Al3.5µH
Product RangeB66325 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
97mm
Inductance Factor Al
3.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E42
Core Material Grade
N27
Ae Effective Cross Section Area
178mm²
Product Range
B66325 Series
Technical Docs (2)
Alternatives for B66325G0000X127
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
