Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66308B1108T001Copy
Order Code2355074
Product RangeB66308 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY7.340 (CNY8.2942) |
| 250+ | CNY7.200 (CNY8.136) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2000+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 5
Multiple: 5
CNY70.10 (CNY79.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66308B1108T001Copy
Order Code2355074
Product RangeB66308 Series
Technical Datasheet
For Use WithE16
Product RangeB66308 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66308B1108T001 is a 8-pin Transformer Coil Former made of GFR polyterephthalate. It is ideal for use with E16 cores.
- UL94V-0 Insulation class to IEC 60085
- Horizontal magnetic axis
- 155°C Operating temperature
Applications
Power Management
Technical Specifications
For Use With
E16
SVHC
No SVHC (25-Jun-2025)
Product Range
B66308 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
