Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.900 (CNY2.147) |
| 2500+ | CNY1.790 (CNY2.0227) |
| 5180+ | CNY1.700 (CNY1.921) |
| 10350+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.70 (CNY34.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66305G0040X127Copy
Manufacturer Standard Lead Time22 weeks
Order Code2673481
Product RangeB66305
Technical Datasheet
Core TypeE
Core SizeE13/7/4
For Use WithSMPS Transformers
Core Material GradeN27
Effective Magnetic Path Length29.6mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al250nH
Product RangeB66305
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Core Type
E
For Use With
SMPS Transformers
Effective Magnetic Path Length
29.6mm
Inductance Factor Al
250nH
SVHC
No SVHC (27-Jun-2018)
Core Size
E13/7/4
Core Material Grade
N27
Ae Effective Cross Section Area
12.4mm²
Product Range
B66305
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

