Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66305G0000X130Copy
Manufacturer Standard Lead Time22 weeks
Order Code4154015
Product RangeB66305 Series
Your Part Number
5,665 In Stock
Need more?
5,665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1500+ | CNY1.450 (CNY1.6385) |
| 3450+ | CNY1.250 (CNY1.4125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66305G0000X130Copy
Manufacturer Standard Lead Time22 weeks
Order Code4154015
Product RangeB66305 Series
Technical Datasheet
Core TypeEF
Core SizeE13/7/4
For Use WithCommon-Mode Chokes & Broadband Applications
Core Material GradeN30
Effective Magnetic Path Length29.6mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al1µH
Product RangeB66305 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EF
For Use With
Common-Mode Chokes & Broadband Applications
Effective Magnetic Path Length
29.6mm
Inductance Factor Al
1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E13/7/4
Core Material Grade
N30
Ae Effective Cross Section Area
12.4mm²
Product Range
B66305 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
