Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66297K0000X197Copy
Manufacturer Standard Lead Time45 weeks
Order Code4154013
Product RangeB66297 Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.040 (CNY108.5252) |
| 5+ | CNY80.020 (CNY90.4226) |
| 10+ | CNY64.000 (CNY72.320) |
| 20+ | CNY60.160 (CNY67.9808) |
| 40+ | CNY56.320 (CNY63.6416) |
| 96+ | CNY52.480 (CNY59.3024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.04 (CNY108.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66297K0000X197Copy
Manufacturer Standard Lead Time45 weeks
Order Code4154013
Product RangeB66297 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI102/7/38
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length121.2mm
Ae Effective Cross Section Area534.2mm²
Inductance Factor Al9.6µH
Product RangeB66297 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
For Use With
Transformers
Effective Magnetic Path Length
121.2mm
Inductance Factor Al
9.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I102/7/38
Core Material Grade
N97
Ae Effective Cross Section Area
534.2mm²
Product Range
B66297 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1275
