Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66297G0000X187Copy
Order Code
EACH 3770728
EACH 3770728RL
Product RangeB66297 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.690 (CNY134.1197) |
| 3+ | CNY112.570 (CNY127.2041) |
| 5+ | CNY106.450 (CNY120.2885) |
| 10+ | CNY100.320 (CNY113.3616) |
| 20+ | CNY88.210 (CNY99.6773) |
| 50+ | CNY76.090 (CNY85.9817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.69 (CNY134.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66297G0000X187Copy
Order Code
EACH 3770728
EACH 3770728RL
Product RangeB66297 Series
Technical Datasheet
Core TypeELP
Core SizeELP102/20/38
For Use With-
Core Material GradeN87
Effective Magnetic Path Length147.6mm
Ae Effective Cross Section Area538mm²
Inductance Factor Al8.2µH
Product RangeB66297 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ELP
For Use With
-
Effective Magnetic Path Length
147.6mm
Inductance Factor Al
8.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP102/20/38
Core Material Grade
N87
Ae Effective Cross Section Area
538mm²
Product Range
B66297 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
