Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66291K0000X187Copy
Order Code4154011
Product RangeB66291 Series
Your Part Number
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 5+ | CNY37.550 (CNY42.4315) |
| 10+ | CNY30.390 (CNY34.3407) |
| 25+ | CNY25.520 (CNY28.8376) |
| 50+ | CNY22.320 (CNY25.2216) |
| 150+ | CNY22.230 (CNY25.1199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.70 (CNY50.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66291K0000X187Copy
Order Code4154011
Product RangeB66291 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI43/4/28
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length50.8mm
Ae Effective Cross Section Area225mm²
Inductance Factor Al8.5µH
Product RangeB66291 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
Core Material Grade
N87
Effective Magnetic Path Length
50.8mm
Inductance Factor Al
8.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I43/4/28
For Use With
Transformers
Ae Effective Cross Section Area
225mm²
Product Range
B66291 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
