Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66291G0000X149Copy
Manufacturer Standard Lead Time26 weeks
Order Code4154007
Product RangeB66291 Series
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.250 (CNY57.9125) |
| 10+ | CNY34.730 (CNY39.2449) |
| 50+ | CNY32.600 (CNY36.838) |
| 100+ | CNY30.460 (CNY34.4198) |
| 200+ | CNY28.330 (CNY32.0129) |
| 450+ | CNY26.190 (CNY29.5947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.25 (CNY57.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66291G0000X149Copy
Manufacturer Standard Lead Time26 weeks
Order Code4154007
Product RangeB66291 Series
Technical Datasheet
Core TypePlanar ELP
Core SizeELP43/10/28
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length61.6mm
Ae Effective Cross Section Area225mm²
Inductance Factor Al5µH
Product RangeB66291 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ELP
For Use With
Transformers
Effective Magnetic Path Length
61.6mm
Inductance Factor Al
5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP43/10/28
Core Material Grade
N49
Ae Effective Cross Section Area
225mm²
Product Range
B66291 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
